
MAX4071ATA-T | |
|---|---|
DigiKey Part Number | MAX4071ATA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4071ATA-T |
Description | IC CURRENT SENSE 1 CIRCUIT 8TDFN |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4071ATA-T Models |
Category | Current - Supply 100µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 24 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-WDFN Exposed Pad |
-3db Bandwidth 100 kHz | Supplier Device Package 8-TDFN (3x3) |
Current - Input Bias 2.4 µA | Base Product Number |
Voltage - Input Offset 80 µV |

