Direct

MAX4053CEE | |
|---|---|
DigiKey Part Number | MAX4053CEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4053CEE |
Description | IC SWITCH SPDT X 3 100OHM 16QSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 100Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4053CEE Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 2pF, 2pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPDT | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 12Ohm (Max) | Supplier Device Package 16-QSOP |
Voltage - Supply, Single (V+) 2V ~ 16V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.7V ~ 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4053CEE+ | Analog Devices Inc./Maxim Integrated | 100 | MAX4053CEE+-ND | 5,83000 € | Direct |


