Direct
Similar
Similar

MAX396EWI | |
|---|---|
DigiKey Part Number | MAX396EWI-ND |
Manufacturer | |
Manufacturer Product Number | MAX396EWI |
Description | IC MUX 16:1 100OHM 28SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 100Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX396EWI Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 11pF, 80pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 16:1 | Crosstalk -92dB @ 100kHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 100Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1.8Ohm | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 16V | Supplier Device Package 28-SOIC |
Voltage - Supply, Dual (V±) ±2.7V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX396EWI+ | Analog Devices Inc./Maxim Integrated | 50 | MAX396EWI+-ND | 30,91000 € | Direct |
| DG406DYZ | Renesas Electronics Corporation | 0 | DG406DYZ-ND | 8,39000 € | Similar |
| DG406DYZ-T | Renesas Electronics Corporation | 0 | DG406DYZ-TCT-ND | 8,39000 € | Similar |
| DG506BEW-T1-GE3 | Vishay Siliconix | 2.478 | DG506BEW-T1-GE3CT-ND | 4,11000 € | Similar |




