
MAX3885ECB+D | |
|---|---|
DigiKey Part Number | MAX3885ECB+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX3885ECB+D |
Description | IC DESERIALIZER 2.488GBPS 64LQFP |
Customer Reference | |
Detailed Description | 2.488Gbps Deserializer 1 Input 16 Output 64-LQFP (10x10) |
EDA/CAD Models | MAX3885ECB+D Models |
Category | Number of Inputs 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Outputs 16 |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 2.488Gbps | Package / Case 64-LQFP |
Input Type PECL | Supplier Device Package 64-LQFP (10x10) |
Output Type LVDS | Base Product Number |

