MAX368EWN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 104
Unit Price: 12,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 12,53000 €
Datasheet
1 Circuit IC Switch 8:1 1.8kOhm 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX368EWN

DigiKey Part Number
MAX368EWN-ND
Manufacturer
Manufacturer Product Number
MAX368EWN
Description
IC MUX 8:1 1.8KOHM 18SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 1.8kOhm 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX368EWN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
1.5µs, 1µs
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
55pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
5pF, 25pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
5nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
1.8kOhm
Package / Case
18-SOIC (0.295", 7.50mm Width)
Channel-to-Channel Matching (ΔRon)
180Ohm
Supplier Device Package
18-SOIC
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG428BRZAnalog Devices Inc.104ADG428BRZ-ND12,53000 €Similar
ADG428BRZ-REELAnalog Devices Inc.0505-ADG428BRZ-REELCT-ND12,53000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable