2 Circuit IC Switch 4:1 3kOhm 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX389EPN+

DigiKey Part Number
MAX389EPN+-ND
Manufacturer
Manufacturer Product Number
MAX389EPN+
Description
IC SWITCH SP4T X 2 3KOHM 18DIP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 3kOhm 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX389EPN+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
1.5µs, 1µs
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
55pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
5pF, 25pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SP4T
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
4:1
Mounting Type
Through Hole
Number of Circuits
2
Package / Case
18-DIP (0.300", 7.62mm)
On-State Resistance (Max)
3kOhm
Supplier Device Package
18-PDIP
Channel-to-Channel Matching (ΔRon)
300Ohm
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable