
ICM7211IQH+D | |
|---|---|
DigiKey Part Number | ICM7211IQH+D-ND |
Manufacturer | |
Manufacturer Product Number | ICM7211IQH+D |
Description | IC DRVR 7 SEGMNT 4 DIGIT 44PLCC |
Customer Reference | |
Detailed Description | LCD Driver 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ICM7211IQH+D Models |
Category | Current - Supply 10 µA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 6V |
Packaging Tube | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 44-LCC (J-Lead) |
Configuration 7 Segment | Supplier Device Package 44-PLCC (16.59x16.59) |
Interface BCD | Base Product Number |
Digits or Characters 4 Digits |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,96500 € | 49,65 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,78030 € |

