Direct
Similar
Similar
Similar
Similar

MAX353CSE | |
|---|---|
DigiKey Part Number | MAX353CSE-ND |
Manufacturer | |
Manufacturer Product Number | MAX353CSE |
Description | IC SW SPST-NO/NCX4 35OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX353CSE Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO/NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm (Max) | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX353CSE+ | Analog Devices Inc./Maxim Integrated | 51 | MAX353CSE+-ND | 12,13000 € | Direct |
| ADG413BRZ | Analog Devices Inc. | 916 | 505-ADG413BRZ-ND | 7,52000 € | Similar |
| ADG413BRZ-REEL | Analog Devices Inc. | 5.798 | ADG413BRZ-REELCT-ND | 7,52000 € | Similar |
| ADG433BRZ | Analog Devices Inc. | 235 | ADG433BRZ-ND | 8,21000 € | Similar |
| ADG433BRZ-REEL | Analog Devices Inc. | 537 | ADG433BRZ-REELCT-ND | 8,21000 € | Similar |




