
MAX349EAP+T | |
|---|---|
DigiKey Part Number | MAX349EAP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX349EAP+T |
Description | IC MUX 8:1 100OHM 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX349EAP+T Models |
Category | Switch Time (Ton, Toff) (Max) 275ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 2pF, 2pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -90dB @ 100kHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 100Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 16Ohm (Max) | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 16V | Supplier Device Package 20-SSOP |
Voltage - Supply, Dual (V±) ±2.7V ~ 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,82887 € | 15.657,74 € |
| Unit Price without VAT: | 7,82887 € |
|---|---|
| Unit Price with VAT: | 9,47293 € |

