1/1 Transceiver Half USB 2.0 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3451EEUD+T

DigiKey Part Number
MAX3451EEUD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3451EEUD+T
Description
IC TRANSCEIVER HALF 1/1 14TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Half USB 2.0 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3451EEUD+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
250 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
12Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
USB 2.0
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-TSSOP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,84170 €4.604,25 €
Manufacturers Standard Package
Unit Price without VAT:1,84170 €
Unit Price with VAT:2,22846 €