Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAX3244EWI | |
|---|---|
DigiKey Part Number | MAX3244EWI-ND |
Manufacturer | |
Manufacturer Product Number | MAX3244EWI |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3244EWI Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3241EEWI+ | Analog Devices Inc./Maxim Integrated | 292 | MAX3241EEWI+-ND | 18,86000 € | Parametric Equivalent |
| MAX3243EEWI+ | Analog Devices Inc./Maxim Integrated | 53 | MAX3243EEWI+-ND | 21,61000 € | Parametric Equivalent |
| MAX3244EEWI+ | Analog Devices Inc./Maxim Integrated | 50 | MAX3244EEWI+-ND | 21,61000 € | Parametric Equivalent |
| MAX3243IDW | Rochester Electronics, LLC | 2.999 | 2156-MAX3243IDW-ND | 4,75000 € | Parametric Equivalent |



