MAX3244ECWI is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 11,91040 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 11,32220 €
Datasheet

Direct


Texas Instruments
In Stock: 794
Unit Price: 4,26000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 9.000
Unit Price: 1,01139 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 118
Unit Price: 2,32000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,36120 €
Datasheet

Similar


Texas Instruments
In Stock: 1.401
Unit Price: 3,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 239
Unit Price: 2,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.075
Unit Price: 2,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 21
Unit Price: 2,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.722
Unit Price: 2,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 455
Unit Price: 3,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 8
Unit Price: 3,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.000
Unit Price: 0,92640 €
Datasheet
3/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3244ECWI

DigiKey Part Number
MAX3244ECWI-ND
Manufacturer
Manufacturer Product Number
MAX3244ECWI
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3244ECWI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3241ECWI+Analog Devices Inc./Maxim Integrated0MAX3241ECWI+-ND11,91040 €Parametric Equivalent
MAX3244ECWI+Analog Devices Inc./Maxim Integrated0MAX3244ECWI+-ND11,32220 €Parametric Equivalent
SN65C3243DWTexas Instruments794296-33572-5-ND4,26000 €Direct
TRS3243IDWRTexas Instruments9.000TRS3243IDWR-ND1,01139 €Upgrade
ICL3243CBZRenesas Electronics Corporation118ICL3243CBZ-ND2,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable