Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MAX3223EEAP-T | |
|---|---|
DigiKey Part Number | MAX3223EEAP-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3223EEAP-T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223EEAP-T Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 235Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3223EEAP+T | Analog Devices Inc./Maxim Integrated | 2.911 | MAX3223EEAP+TCT-ND | 11,54000 € | Direct |
| SN65C3223EDBR | Texas Instruments | 0 | 296-20996-1-ND | 2,40959 € | Direct |
| ICL3223IAZ | Renesas Electronics Corporation | 0 | ICL3223IAZ-ND | 2,24000 € | Similar |
| ICL3223IAZ-T | Renesas Electronics Corporation | 0 | ICL3223IAZ-T-ND | 1,11252 € | Similar |
| MAX3223ECDB | Texas Instruments | 320 | 296-33375-5-ND | 2,83000 € | Similar |





