Direct

MAX132EWG-T | |
|---|---|
DigiKey Part Number | MAX132EWG-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX132EWG-T |
Description | IC ADC 18BIT 24-SOIC |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 Multi-Slope 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX132EWG-T Models |
Category | Architecture Multi-Slope |
Manufacturer Analog Devices Inc./Maxim Integrated | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog ±5V |
Part Status Obsolete | Voltage - Supply, Digital ±5V |
Number of Bits 18 | Features PGA |
Sampling Rate (Per Second) 100 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 24-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX132EWG+T | Analog Devices Inc./Maxim Integrated | 0 | MAX132EWG+T-ND | 20,69699 € | Direct |


