Direct

MAX295EWE | |
|---|---|
DigiKey Part Number | MAX295EWE-ND |
Manufacturer | |
Manufacturer Product Number | MAX295EWE |
Description | IC FILTER 25KHZ LOWPASS 16SOIC |
Customer Reference | |
Detailed Description | Filter IC Butterworth, Low Pass Switched Capacitor 8th Order 25kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX295EWE Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 11V, ±2.375V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Filter Type Butterworth, Low Pass Switched Capacitor | Supplier Device Package 16-SOIC |
Frequency - Cutoff or Center 25kHz | Base Product Number |
Number of Filters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX295EWE+ | Analog Devices Inc./Maxim Integrated | 282 | 505-MAX295EWE+-ND | 18,37000 € | Direct |


