Direct
Parametric Equivalent

MAX3097EEPE | |
|---|---|
DigiKey Part Number | MAX3097EEPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX3097EEPE |
Description | IC TRANSCEIVER 0/3 16PDIP |
Customer Reference | |
Detailed Description | 0/3 Receiver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3097EEPE Models |
Category | Data Rate 32Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Receiver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS422, RS485 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 0/3 | Base Product Number |
Receiver Hysteresis 40 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3097EEPE+ | Analog Devices Inc./Maxim Integrated | 23 | MAX3097EEPE+-ND | 23,49000 € | Direct |
| MAX3098EAEPE+ | Analog Devices Inc./Maxim Integrated | 22 | MAX3098EAEPE+-ND | 28,62000 € | Parametric Equivalent |


