Direct
Parametric Equivalent
Similar
Similar
Similar

MAX3096CSE | |
|---|---|
DigiKey Part Number | MAX3096CSE-ND |
Manufacturer | |
Manufacturer Product Number | MAX3096CSE |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3096CSE Models |
Category | Data Rate 10Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 45 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3096CSE+ | Analog Devices Inc./Maxim Integrated | 1 | MAX3096CSE+-ND | 8,77000 € | Direct |
| MAX3094ECSE+ | Analog Devices Inc./Maxim Integrated | 668 | MAX3094ECSE+-ND | 5,35000 € | Parametric Equivalent |
| AM26LS32ACDR | Texas Instruments | 11.515 | 296-1011-1-ND | 0,93000 € | Similar |
| AM26LS32AID | Texas Instruments | 1.530 | 296-25911-5-ND | 1,49000 € | Similar |
| AM26LS32AIDR | Texas Instruments | 2.188 | 296-13065-1-ND | 1,20000 € | Similar |



