Direct
Similar
Similar

MAX3096CEE | |
|---|---|
DigiKey Part Number | MAX3096CEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX3096CEE |
Description | IC TRANSCEIVER 0/4 16QSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3096CEE Models |
Category | Data Rate 10Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-QSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 45 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3096CEE+ | Analog Devices Inc./Maxim Integrated | 566 | MAX3096CEE+-ND | 8,77000 € | Direct |
| AM26LS32ACPW | Texas Instruments | 4.310 | 296-32829-5-ND | 1,34000 € | Similar |
| AM26LS32ACPWR | Texas Instruments | 1.816 | 296-38861-1-ND | 0,93000 € | Similar |



