Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX308CSE | |
|---|---|
DigiKey Part Number | MAX308CSE-ND |
Manufacturer | |
Manufacturer Product Number | MAX308CSE |
Description | IC MUX 8:1 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX308CSE Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3pF, 26pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 750pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -92dB @ 100kHz |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C (TA) |
On-State Resistance (Max) 100Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1.5Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 5V ~ 30V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±5V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX308CSE+ | Analog Devices Inc./Maxim Integrated | 1.245 | MAX308CSE+-ND | 11,41000 € | Direct |
| ADG1208YRZ | Analog Devices Inc. | 1.206 | 505-ADG1208YRZ-ND | 6,77000 € | Similar |
| ADG1208YRZ-REEL7 | Analog Devices Inc. | 2.938 | ADG1208YRZ-REEL7CT-ND | 6,77000 € | Similar |
| ADG1308BRZ-REEL7 | Analog Devices Inc. | 1.603 | 505-ADG1308BRZ-REEL7CT-ND | 4,39000 € | Similar |
| ADG408BRZ | Analog Devices Inc. | 1.150 | 505-ADG408BRZ-ND | 9,24000 € | Similar |




