MAX280EPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 50
Unit Price: 19,73000 €
Datasheet
Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 20kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX280EPA

DigiKey Part Number
MAX280EPA-ND
Manufacturer
Manufacturer Product Number
MAX280EPA
Description
IC FILTER 20KHZ LOWPASS 8DIP
Customer Reference
Detailed Description
Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 20kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX280EPA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Order
5th
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.75V ~ 16V, ±2.375V ~ 8V
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
8-DIP (0.300", 7.62mm)
Filter Type
Butterworth, Low Pass Switched Capacitor
Supplier Device Package
8-PDIP
Frequency - Cutoff or Center
20kHz
Base Product Number
Number of Filters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX280EPA+Analog Devices Inc./Maxim Integrated50MAX280EPA+-ND19,73000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable