RF Amplifier IC GPS/GNSS 1575MHz ~ 1610MHz 6-WLP (1.24x0.84)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2676EWT+T

DigiKey Part Number
MAX2676EWT+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX2676EWT+T
Description
IC AMP GPS 1575MHZ-1610MHZ 6WLP
Customer Reference
Detailed Description
RF Amplifier IC GPS/GNSS 1575MHz ~ 1610MHz 6-WLP (1.24x0.84)
Datasheet
 Datasheet
EDA/CAD Models
MAX2676EWT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Supply
4.5mA
Packaging
Tape & Reel (TR)
Test Frequency
1575.42MHz
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Frequency
1575MHz ~ 1610MHz
Package / Case
6-WFBGA, WLBGA
Gain
15dB
Supplier Device Package
6-WLP (1.24x0.84)
Noise Figure
0.75dB
Base Product Number
RF Type
GPS/GNSS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types