
MAX261BEWG | |
|---|---|
DigiKey Part Number | MAX261BEWG-ND |
Manufacturer | |
Manufacturer Product Number | MAX261BEWG |
Description | IC FILTER 57KHZ SWITCHED 24SOIC |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 2nd Order 57kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX261BEWG Models |
Category | Filter Order 2nd |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply ±5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Filter Type Universal Switched Capacitor | Supplier Device Package 24-SOIC |
Frequency - Cutoff or Center 57kHz | Base Product Number |
Number of Filters 2 |

