


MAX25608BAUI/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25608BAUI/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25608BAUI/V+ |
Description | IC LED DVR LINEAR 1.6A 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear PWM Dimming 1.6A (Switch) 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX25608BAUI/V+ Models |
Category | Current - Output / Channel 1.6A (Switch) |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency 16.384MHz |
Packaging Tube | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 12 | Mounting Type Surface Mount |
Voltage - Supply (Min) 4V | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Max) 60V | Supplier Device Package 28-TSSOP-EP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,64640 € | 464,64 € |
| Unit Price without VAT: | 4,64640 € |
|---|---|
| Unit Price with VAT: | 5,62214 € |

