MAX241EEAI is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 18
Unit Price: 13,36000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 486
Unit Price: 15,81000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 76
Unit Price: 13,36000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 24
Unit Price: 15,44000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 13
Unit Price: 15,68000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 86
Unit Price: 15,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5
Unit Price: 3,51000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,93950 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 426
Unit Price: 2,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.717
Unit Price: 2,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 83
Unit Price: 10,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,36465 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,99160 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,36739 €
Datasheet
4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX241EEAI

DigiKey Part Number
MAX241EEAI-ND
Manufacturer
Manufacturer Product Number
MAX241EEAI
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX241EEAI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
120Kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
4/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX211EAI+Analog Devices Inc./Maxim Integrated18MAX211EAI+-ND13,36000 €Parametric Equivalent
MAX211EEAI+Analog Devices Inc./Maxim Integrated486MAX211EEAI+-ND15,81000 €Parametric Equivalent
MAX213EAI+Analog Devices Inc./Maxim Integrated76MAX213EAI+-ND13,36000 €Parametric Equivalent
MAX213EEAI+Analog Devices Inc./Maxim Integrated24MAX213EEAI+-ND15,44000 €Parametric Equivalent
MAX241EAI+Analog Devices Inc./Maxim Integrated13MAX241EAI+-ND15,68000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes