
MAX231EWE+ | |
|---|---|
DigiKey Part Number | MAX231EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX231EWE+ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX231EWE+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 5V, 7.5V ~ 13.2V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 6,33400 € | 63,34 € |
| 46 | 5,64152 € | 259,51 € |
| 138 | 5,29746 € | 731,05 € |
| 276 | 5,12913 € | 1.415,64 € |
| 506 | 5,00652 € | 2.533,30 € |
| 1.012 | 4,88967 € | 4.948,35 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,84940 € |

