Bipolar Motor Driver NMOS PWM 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver NMOS PWM 28-TSSOP-EP
28-TSSOP-EP

MAX22213AUI+

DigiKey Part Number
175-MAX22213AUI+-ND
Manufacturer
Manufacturer Product Number
MAX22213AUI+
Description
36V , 3.8A DUAL BRUSHED/SINGLE S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
NMOS
Manufacturer
Analog Devices Inc./Maxim Integrated
Applications
General Purpose
Packaging
Tube
Current - Output
3.8A
Part Status
Active
Voltage - Supply
4.5V ~ 36V
Motor Type - Stepper
Bipolar
Voltage - Load
4.5V ~ 36V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 125°C
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Interface
PWM
Supplier Device Package
28-TSSOP-EP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4.100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
2002,99725 €599,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,99725 €
Unit Price with VAT:3,62667 €