Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAX221ECAE | |
|---|---|
DigiKey Part Number | MAX221ECAE-ND |
Manufacturer | |
Manufacturer Product Number | MAX221ECAE |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX221ECAE Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX221EAE+ | Analog Devices Inc./Maxim Integrated | 57 | MAX221EAE+-ND | 6,07000 € | Parametric Equivalent |
| MAX221ECAE+ | Analog Devices Inc./Maxim Integrated | 269 | MAX221ECAE+-ND | 5,58000 € | Parametric Equivalent |
| MAX221EEAE+ | Analog Devices Inc./Maxim Integrated | 834 | MAX221EEAE+-ND | 7,33000 € | Parametric Equivalent |


