MAX208EENG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 73
Unit Price: 16,40000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 43
Unit Price: 16,40000 €
Datasheet
4/4 Transceiver Full RS232 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX208EENG

DigiKey Part Number
MAX208EENG-ND
Manufacturer
Manufacturer Product Number
MAX208EENG
Description
IC TRANSCEIVER FULL 4/4 24PDIP
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX208EENG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
120Kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS232
Package / Case
24-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
4/4
Supplier Device Package
24-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX236ENG+Analog Devices Inc./Maxim Integrated73MAX236ENG+-ND16,40000 €Parametric Equivalent
MAX238ENG+Analog Devices Inc./Maxim Integrated43MAX238ENG+-ND16,40000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable