2/2 Transceiver Full RS232, RS422, RS485 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232, RS422, RS485 20-SSOP
Using the MAX13054AESHLD Evaluation Kit

MAX3160EAP+T

DigiKey Part Number
MAX3160EAP+TTR-ND - Tape & Reel (TR)
MAX3160EAP+TCT-ND - Cut Tape (CT)
MAX3160EAP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3160EAP+T
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232, RS422, RS485 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3160EAP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
10Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232, RS422, RS485
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.931
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,56000 €29,56 €
1023,98400 €239,84 €
2522,59080 €564,77 €
10021,72880 €2.172,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00019,22970 €38.459,40 €
Manufacturers Standard Package
Unit Price without VAT:29,56000 €
Unit Price with VAT:35,76760 €