Direct

MAX196AEWI | |
|---|---|
DigiKey Part Number | MAX196AEWI-ND |
Manufacturer | |
Manufacturer Product Number | MAX196AEWI |
Description | IC DAS/ADC/DAC SPECIAL 28-SOIC |
Customer Reference | |
Detailed Description | Data Acquisition 12 b 100k Parallel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX196AEWI Models |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Single Supply |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Data Acquisition | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Channels 6 | Supplier Device Package 28-SOIC |
Resolution (Bits) 12 b | Base Product Number |
Sampling Rate (Per Second) 100k |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX196AEWI+ | Analog Devices Inc./Maxim Integrated | 25 | MAX196AEWI+-ND | 56,89000 € | Direct |


