MAX197ACAI+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 50,41000 €
Datasheet
Data Acquisition System (DAS) 12 b 100k Parallel 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX197ACAI+

DigiKey Part Number
MAX197ACAI+-ND
Manufacturer
Manufacturer Product Number
MAX197ACAI+
Description
IC DAS/ADC/DAC SPECIAL 28-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 100k Parallel 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX197ACAI+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage Supply Source
Single Supply
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Data Acquisition System (DAS)
Mounting Type
Surface Mount
Number of Channels
8
Package / Case
28-SSOP (0.209", 5.30mm Width)
Resolution (Bits)
12 b
Supplier Device Package
28-SSOP
Sampling Rate (Per Second)
100k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX197ACAI+Analog Devices Inc./Maxim Integrated0MAX197ACAI+-ND50,41000 €Direct
Available To Order
Factory Stock: 4.462
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
150,41000 €50,41 €
1041,55300 €415,53 €
4638,15652 €1.755,20 €
13836,47130 €5.033,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,41000 €
Unit Price with VAT:60,99610 €