


MAX20075ATCA/V+ | |
|---|---|
DigiKey Part Number | 505-MAX20075ATCA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20075ATCA/V+ |
Description | IC REG BUCK PROG/1V 600MA 12TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 1V 1 Output 600mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20075ATCA/V+ Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tray | Voltage - Output (Max) 10V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-TDFN (3x3) |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,10900 € | 21,09 € |
| 25 | 1,93360 € | 48,34 € |
| 100 | 1,74070 € | 174,07 € |
| 250 | 1,64852 € | 412,13 € |
| 624 | 1,57745 € | 984,33 € |
| 1.248 | 1,53450 € | 1.915,06 € |
| 3.120 | 1,48918 € | 4.646,24 € |
| 5.616 | 1,46568 € | 8.231,26 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,40010 € |

