
MAX186CCAP+T | |
|---|---|
DigiKey Part Number | MAX186CCAP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX186CCAP+T |
Description | IC DAS/ADC/DAC SPECIAL 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX186CCAP+T Models |
Category | Data Interface MICROWIRE™, QSPI™, Serial, SPI™ |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Dual ± |
Packaging Tape & Reel (TR) | Voltage - Supply ±5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Data Acquisition System (DAS), ADC | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 20-SSOP |
Sampling Rate (Per Second) 133k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 26,72664 € | 53.453,28 € |
| Unit Price without VAT: | 26,72664 € |
|---|---|
| Unit Price with VAT: | 32,33923 € |


