12 Bit Analog to Digital Converter 4 Input 1 SAR 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX182ACPI+

DigiKey Part Number
MAX182ACPI+-ND
Manufacturer
Manufacturer Product Number
MAX182ACPI+
Description
IC ADC 12BIT 28-PDIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX182ACPI+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
±5V, 11.4V ~ 15.75V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
17k
Operating Temperature
0°C ~ 70°C
Number of Inputs
4
Package / Case
28-DIP (0.600", 15.24mm)
Input Type
Single Ended
Supplier Device Package
28-PDIP
Data Interface
Parallel
Mounting Type
Through Hole
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
184,52000 €84,52 €
1469,34214 €970,79 €
2866,89607 €1.873,09 €
11263,22527 €7.081,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,52000 €
Unit Price with VAT:102,26920 €