
MAX180BEPL+ | |
|---|---|
DigiKey Part Number | MAX180BEPL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX180BEPL+ |
Description | IC DAS/ADC/DAC SPECIAL 40-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 100k Parallel 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX180BEPL+ Models |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 5V, -12V, -15V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Data Acquisition System (DAS) | Mounting Type Through Hole |
Number of Channels 8 | Package / Case 40-DIP (0.600", 15.24mm) |
Resolution (Bits) 12 b | Supplier Device Package 40-PDIP |
Sampling Rate (Per Second) 100k | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 55,62900 € | 556,29 € |
| Unit Price without VAT: | 55,62900 € |
|---|---|
| Unit Price with VAT: | 67,31109 € |

