
MAX17760AEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX17760AEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17760AEVKIT# |
Description | EVAL BOARD FOR MAX17760 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17760 Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 7V ~ 76V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 400kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part MAX17760 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 € | 39,00 € |
| Unit Price without VAT: | 39,00000 € |
|---|---|
| Unit Price with VAT: | 47,19000 € |

