
MAX17633AATP+ | |
|---|---|
DigiKey Part Number | MAX17633AATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17633AATP+ |
Description | IC REG BUCK ADJ 3.5A 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17633AATP+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.4V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 380kHz ~ 2.45MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-TQFN (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,88200 € | 28,82 € |
| 25 | 2,65240 € | 66,31 € |
| 100 | 2,39960 € | 239,96 € |
| 490 | 2,20845 € | 1.082,14 € |
| 980 | 2,14833 € | 2.105,36 € |
| 1.470 | 2,11822 € | 3.113,78 € |
| 2.940 | 2,07407 € | 6.097,77 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,59800 € |

