MAX1761EEE-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,79002 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1761EEE-T

DigiKey Part Number
MAX1761EEE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1761EEE-T
Description
IC REG CTRLR BUCK 16QSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
EDA/CAD Models
MAX1761EEE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 20V
Manufacturer
Analog Devices Inc./Maxim Integrated
Frequency - Switching
250kHz, 350kHz
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Outputs
2
Supplier Device Package
16-QSOP
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX1761EEE+TAnalog Devices Inc./Maxim Integrated0MAX1761EEE+T-ND5,79002 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable