


MAX16929IGUI/V+T | |
|---|---|
DigiKey Part Number | MAX16929IGUI/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16929IGUI/V+T |
Description | IC TFT-LCD PWR SUPPLY 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16929IGUI/V+T Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc./Maxim Integrated | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Current - Supply 750mA | Supplier Device Package 28-TSSOP-EP |
Voltage - Supply 3V ~ 5.5V, 4V ~ 28V | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,11759 € | 12.793,98 € |
| Unit Price without VAT: | 5,11759 € |
|---|---|
| Unit Price with VAT: | 6,19228 € |



