MAX1685EEE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 408
Unit Price: 11,42000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable (Fixed) 1.25V (3.3V) 1 Output 1A 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1685EEE

DigiKey Part Number
MAX1685EEE-ND
Manufacturer
Manufacturer Product Number
MAX1685EEE
Description
IC REG BUCK ADJ/1.25V 1A 16QSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1.25V (3.3V) 1 Output 1A 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1685EEE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
14V
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
600kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QSOP
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX1685EEE+Analog Devices Inc./Maxim Integrated408MAX1685EEE+-ND11,42000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types