Direct

MAX1685EEE-T | |
|---|---|
DigiKey Part Number | MAX1685EEE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1685EEE-T |
Description | IC REG BUCK ADJ/1.25V 1A 16QSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.25V (3.3V) 1 Output 1A 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1685EEE-T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 14V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QSOP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1685EEE+T | Analog Devices Inc./Maxim Integrated | 4.352 | 175-MAX1685EEE+TCT-ND | 11,51000 € | Direct |


