
MAX16166AWPH+T | |
|---|---|
DigiKey Part Number | 505-MAX16166AWPH+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16166AWPH+T |
Description | QUAD POWER SUPPLY SEQUENCER AND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 4 Channel 20-WLP (1.63x2.03) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16166AWPH+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Sequencer | Package / Case 20-WFBGA, WLBGA |
Number of Voltages Monitored 4 | Supplier Device Package 20-WLP (1.63x2.03) |
Voltage - Threshold Adjustable/Selectable |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,32067 € | 13.301,67 € |
| Unit Price without VAT: | 5,32067 € |
|---|---|
| Unit Price with VAT: | 6,43801 € |

