
MAX152EAP+T | |
|---|---|
DigiKey Part Number | MAX152EAP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX152EAP+T |
Description | IC ADC 8BIT 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX152EAP+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture Flash |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog ±3V ~ 3.6V |
Number of Bits 8 | Voltage - Supply, Digital ±3V ~ 3.6V |
Sampling Rate (Per Second) 400k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Input Type Single Ended | Supplier Device Package 20-SSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,02576 € | 20.051,52 € |
| Unit Price without VAT: | 10,02576 € |
|---|---|
| Unit Price with VAT: | 12,13117 € |

