
MAX15036ATE+ | |
|---|---|
DigiKey Part Number | MAX15036ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15036ATE+ |
Description | IC REG BUCK BOOST ADJ 3A 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX15036ATE+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Strip | Current - Output |
Part Status Active | Frequency - Switching 312kHz ~ 2.1MHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TQFN (5x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 23V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 10 | 5,22600 € | 52,26 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,16750 € |

