


MAX15034BAUI/V+T | |
|---|---|
DigiKey Part Number | 505-MAX15034BAUI/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX15034BAUI/V+T |
Description | CONFIGURABLE, SINGLE/DUAL-OUT, S |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP-EP |
EDA/CAD Models | MAX15034BAUI/V+T Models |
Category | Frequency - Switching 100kHz ~ 1MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Discontinued at DigiKey | Control Features Enable, Frequency Control |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Phases 2 | Supplier Device Package 28-TSSOP-EP |
Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.5V, 5V ~ 28V | Base Product Number |

