Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15002ATL+

DigiKey Part Number
MAX15002ATL+-ND
Manufacturer
Manufacturer Product Number
MAX15002ATL+
Description
IC REG CTRLR BUCK 40TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX15002ATL+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
5.5V ~ 23V
Manufacturer
Analog Devices Inc./Maxim Integrated
Frequency - Switching
200kHz ~ 2.2MHz
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Phase Control, Power Good, Reset, Sequencing, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
40-WFQFN Exposed Pad
Number of Outputs
2
Supplier Device Package
40-TQFN (6x6)
Output Phases
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 1.800
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,80000 €12,80 €
1010,11500 €101,15 €
509,03820 €451,91 €
1008,70490 €870,49 €
2508,35304 €2.088,26 €
5008,14096 €4.070,48 €
1.0007,96643 €7.966,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,80000 €
Unit Price with VAT:15,48800 €