
MAX14932EASE+ | |
|---|---|
DigiKey Part Number | 505-MAX14932EASE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14932EASE+ |
Description | DGTL ISOLTR 2.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2750Vrms 4 Channel 25Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14932EASE+ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs (Typ) |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 27.5ns, 28.8ns |
Part Status Active | Pulse Width Distortion (Max) 2.6ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 1.71V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,31600 € | 43,16 € |
| 50 | 3,79500 € | 189,75 € |
| 100 | 3,63370 € | 363,37 € |
| 250 | 3,46336 € | 865,84 € |
| 500 | 3,36068 € | 1.680,34 € |
| 1.000 | 3,27619 € | 3.276,19 € |
| 2.500 | 3,18699 € | 7.967,48 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,80020 € |

