
MAX14931FASE+CZ1 | |
|---|---|
DigiKey Part Number | 505-MAX14931FASE+CZ1-ND |
Manufacturer | |
Manufacturer Product Number | MAX14931FASE+CZ1 |
Description | DGTL ISO 2.75KV 4CH I2C 16-SOIC |
Customer Reference | |
Detailed Description | I2C, R232, RS422, RS485, SPI Digital Isolator 2750Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 25kV/µs (Typ) |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 7.5ns, 7.4ns |
Part Status Obsolete | Pulse Width Distortion (Max) 1ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type I2C, R232, RS422, RS485, SPI | Voltage - Supply 1.71V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |

