Direct

MAX14930BSEVKIT# | |
|---|---|
DigiKey Part Number | MAX14930BSEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14930BSEVKIT# |
Description | EVAL BOARD FOR MAX14930 |
Customer Reference | |
Detailed Description | MAX14930 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Isolator |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX14930 |
Packaging Box | Primary Attributes 4-Channel (Quad) |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1493XSEVKIT# | Analog Devices Inc./Maxim Integrated | 0 | MAX1493XSEVKIT#-ND | 51,12000 € | Direct |




