Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6864UK26D3S+T

DigiKey Part Number
175-MAX6864UK26D3S+TTR-ND - Tape & Reel (TR)
175-MAX6864UK26D3S+TCT-ND - Cut Tape (CT)
175-MAX6864UK26D3S+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6864UK26D3S+T
Description
IC MPU SUPERVISOR SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6864UK26D3S+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
150ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
2.625V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.006
Factory Stock: 5.000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,56000 €5,56 €
104,27200 €42,72 €
253,94880 €98,72 €
1003,59500 €359,50 €
2503,47196 €867,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,15226 €7.880,65 €
Manufacturers Standard Package
Unit Price without VAT:5,56000 €
Unit Price with VAT:6,72760 €